
* Images are for reference only
GS2180
Extended
- Manufacturer
- Seoul Semiconductor Inc.
- MFR.Part #
- GS2180
- JLCPCB Part #
- C17372269
- Package
- SMD,D=8mm
- Description
- 130° 3.5V 350mA 525nm Emerald Green SMD,D=8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2226
200+
$2.8817
500+
$2.7854
1000+
$2.7388
Welcome back, may I help you?