This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASMM-CR03-BU802

Extended
Manufacturer
Broadcom Limited
MFR.Part #
ASMM-CR03-BU802
JLCPCB Part #
C6508194
Package
SMD3528
Description
-40℃~+100℃ 120° 2.1V 20mA 560mcd~1.4cd 625nm 630nm Discrete Diode Red SMD3528 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 46

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1983
200+ $0.0792
500+ $0.0765
1000+ $0.0752
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons