
* Images are for reference only
HLMP-EL3G-VXKDD
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-EL3G-VXKDD
- JLCPCB Part #
- C5650285
- Package
- Plugin
- Description
- -40℃~+100℃ 12.1mm圆形灯头 2.1V 20mA 30° 4.2cd~9.3cd 590nm 594nm Amber Discrete Diode Water Clear 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9717
200+
$0.3884
500+
$0.3755
1000+
$0.3690
Welcome back, may I help you?