This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASMM-CR03-GJ002

Extended
Manufacturer
Broadcom Limited
MFR.Part #
ASMM-CR03-GJ002
JLCPCB Part #
C5570061
Package
SMD3528-2P
Description
-40℃~+100℃ 120° 12mcd 2.6V 20mA 628nm 635nm 78mW Discrete Diode Red SMD3528-2P LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3460
200+ $0.1381
500+ $0.1335
1000+ $0.1312
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons