
* Images are for reference only
ARE6-85C1-0JL00
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ARE6-85C1-0JL00
- JLCPCB Part #
- C6125062
- Package
- SMD-3P
- Description
- -40℃~+120℃ 1.7V 630mW/sr@1A 855nm SMD-3P Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1348
200+
$1.6507
500+
$1.5963
1000+
$1.5690
Welcome back, may I help you?