
* Images are for reference only
AEMD-CB2L-UWB02
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- AEMD-CB2L-UWB02
- JLCPCB Part #
- C6123609
- Package
- SMD-3P,4.2x4.2mm
- Description
- -40℃~+85℃ 2.8V 20mA 23° 3.9mm round lamp head 466nm 468nm 5.2cd 76mW Blue Common Anode SMD-3P,4.2x4.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7016
10+
$1.4534
30+
$1.2988
100+
$1.1409
500+
$1.0683
1000+
$1.0377
Welcome back, may I help you?