
* Images are for reference only
ASMT-JL31-NRS01
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASMT-JL31-NRS01
- JLCPCB Part #
- C17442050
- Package
- SMD-6P,4x4mm
- Description
- -40℃~+120℃ 165° 2.8V~3.5V 350mA 450nm 455nm Blue SMD-6P,4x4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5419
200+
$2.2117
500+
$2.1379
1000+
$2.1011
Welcome back, may I help you?