
* Images are for reference only
ACPL-W484-000E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ACPL-W484-000E
- JLCPCB Part #
- C7066650
- Package
- SOIC-6-6.8mm
- Description
- -40℃~+105℃ 1 30kV/us 4.5V~30V DC SOIC-6-6.8mm Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0044
200+
$1.9973
500+
$1.9299
1000+
$1.8977
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?