
* Images are for reference only
ACPL-844-360E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ACPL-844-360E
- JLCPCB Part #
- C17328401
- Package
- SMD-16P
- Description
- -30℃~+100℃ 1.2V 3us 4 4us 50mA 5kV SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6603
200+
$1.0613
500+
$1.0260
1000+
$1.0083
Welcome back, may I help you?