This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HCPL-073L-000E

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HCPL-073L-000E
JLCPCB Part #
C2927808
Package
SO-8
Description
0℃~+70℃ 1.7V 10kV/us 135mW 2 2.7V~7V 3.75kV 30us 400% 60mA 90us DC SO-8 Logic Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.4761
10+ $5.6094
30+ $5.0810
100+ $4.4140

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons