
* Images are for reference only
HDSP-7808
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HDSP-7808
- JLCPCB Part #
- C5756727
- Package
- DIP-7
- Description
- -40℃~+100℃ 0.3 1 105mW 12.7mm 2.1V 6.8mcd 7 Segment 7.62mm Common Cathode Green DIP-7 LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3209
200+
$2.5229
400+
$2.4376
1000+
$2.3957
Related Products