
* Images are for reference only
UDD32C03L01-IR0.1
Extended
- Manufacturer
- Brightking
- MFR.Part #
- UDD32C03L01-IR0.1
- JLCPCB Part #
- C777789
- Package
- SOD-323
- Description
- 0.8pF 1 100nA 15V 19A@8/20us 3.3V 350W@8/20us ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.0571
100+
$0.0454
300+
$0.0396
3000+
$0.0353
6000+
$0.0317
9000+
$0.0301
Related Products
Welcome back, may I help you?