
* Images are for reference only
180KD05
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 180KD05
- JLCPCB Part #
- C268966
- Package
- Plugin,P=5mm
- Description
- 1.4nF@1kHz 100A 10mW 11V 14V 18V 400mJ 40V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$0.0438
200+
$0.0361
1000+
$0.0323
2000+
$0.0294
10000+
$0.0271
20000+
$0.0260
Related Products