
* Images are for reference only
471KD07-C3.5Z2
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 471KD07-C3.5Z2
- JLCPCB Part #
- C729867
- Package
- Plugin,P=5mm
- Description
- 1.2kA 105pF@1kHz 250mW 300V 30J 385V 423V~517V 775V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 328
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 323
In-stock Item Pricing
Qty Unit Price
1+
$0.0462
100+
$0.0369
300+
$0.0324
1000+
$0.0288
5000+
$0.0261
10000+
$0.0247
Related Products