
* Images are for reference only
SMBJ48CA/TR13
Extended
- Manufacturer
- Brightking
- MFR.Part #
- SMBJ48CA/TR13
- JLCPCB Part #
- C2926824
- Package
- SMB(DO-214AA)
- Description
- 1uA 48V 53.3V 600W 7.8A 77.4V Bidirectional IEC 61000-4-2 TVS SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3032
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3029
In-stock Item Pricing
Qty Unit Price
1+
$0.0513
100+
$0.0409
300+
$0.0357
3000+
$0.0317
6000+
$0.0286
9000+
$0.0270
Related Products
Welcome back, may I help you?