
* Images are for reference only
SJD12C58L01
Extended
- Manufacturer
- Brightking
- MFR.Part #
- SJD12C58L01
- JLCPCB Part #
- C313293
- Package
- SOD-123S
- Description
- -55℃~+150℃ 1 1kW@8/20us 1uA 2.3A 58V 64.4V 93.6V ESD IEC 61000-4-2 SOD-123S ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0561
100+
$0.0444
300+
$0.0384
3000+
$0.0315
6000+
$0.0280
9000+
$0.0262
Related Products
Welcome back, may I help you?