This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HFB-100C-(DP)/B

Extended
Manufacturer
Brightking
MFR.Part #
HFB-100C-(DP)/B
JLCPCB Part #
C775682
Package
SMD
Description
-40℃~+125℃ 100V 110V 165V 20uA 6kA@8/20us Bidirectional TVS SMD ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 75

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.7505
200+ $6.0960
500+ $5.8815
1000+ $5.7750

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons