
* Images are for reference only
561KD14-N
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 561KD14-N
- JLCPCB Part #
- C522737
- Package
- Plugin,P=7.5mm
- Description
- 125J 350V 360pF@1kHz 4.5kA 460V 504V~616V 600mW 925V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1328
50+
$0.1060
300+
$0.0927
600+
$0.0826
Related Products
Welcome back, may I help you?