
* Images are for reference only
BX-XH2.54-6PLT-XM
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-XH2.54-6PLT-XM
- JLCPCB Part #
- C52025091
- Package
- SMD,P=2.5mm
- Description
- -40℃~+85℃ 1 1x6P 2.5mm 250V 3A 6 6P Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 495
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 495
In-stock Item Pricing
Qty Unit Price
1+
$0.1190
50+
$0.0927
150+
$0.0796
500+
$0.0698
2500+
$0.0619
5000+
$0.0579
Related Products
Welcome back, may I help you?