
* Images are for reference only
BX-SH1.0-7PLT
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-SH1.0-7PLT
- JLCPCB Part #
- C18077920
- Package
- SMD,P=1mm
- Description
- 1 1A 1mm 1x7P 3.74mm 4.4mm 7 7P 9.35mm Auxiliary Solder Pin Beige Brass SH Surface Mount,Vertical Tin SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2837
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2830
In-stock Item Pricing
Qty Unit Price
1+
$0.1004
50+
$0.0847
150+
$0.0768
1500+
$0.0710
3000+
$0.0663
4500+
$0.0639
Related Products
Welcome back, may I help you?