
* Images are for reference only
BX-PZ2.54-2-3PUW
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PZ2.54-2-3PUW
- JLCPCB Part #
- C49326141
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.5mm 2x3P 3A 6P 6mm Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 235
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 232
In-stock Item Pricing
Qty Unit Price
1+
$0.0749
50+
$0.0730
150+
$0.0718
400+
$0.0705
Welcome back, may I help you?