
* Images are for reference only
BX-PM2.54-1-9PWZ
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PM2.54-1-9PWZ
- JLCPCB Part #
- C49326042
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x9P 2.54mm 2.5mm 3.2mm 3A 9P Brass Gold Right Angle Side Square Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.2495
50+
$0.1935
150+
$0.1694
450+
$0.1394
2550+
$0.1260
4950+
$0.1181
Welcome back, may I help you?