
* Images are for reference only
BX-PH2.0-4PWZ-Y
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PH2.0-4PWZ-Y
- JLCPCB Part #
- C22388465
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 10mm 1x4P 200V 2A 2mm 4 4.7mm 4P 6.05mm Copper alloy PA66 PH Right Angle Tin Yellow Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3532
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3516
In-stock Item Pricing
Qty Unit Price
1+
$0.0295
200+
$0.0244
600+
$0.0216
2000+
$0.0199
10000+
$0.0184
20000+
$0.0176
Related Products
Welcome back, may I help you?