This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BX-VH3.96-9PZZ-GW

Extended
Manufacturer
Bossie
MFR.Part #
BX-VH3.96-9PZZ-GW
JLCPCB Part #
C42441673
Package
Plugin,P=3.96mm
Description
-25℃~+85℃ 1 14mm 1x9P 250V 3.96mm 35.64mm 7.9mm 7A 9 9P Beige Copper alloy PA66 Through Hole Tin UL94V-0 VH Plugin,P=3.96mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2798

Minimum: 1

Full Reel: 300

$0.01

Add To List

Available Order Qty: 2794

In-stock Item Pricing

Qty Unit Price
1+ $0.1394
50+ $0.1274
300+ $0.1223
600+ $0.1158
2400+ $0.1129
5100+ $0.1113

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons