
* Images are for reference only
BX-FPC05-1.5H12PX
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-FPC05-1.5H12PX
- JLCPCB Part #
- C18077654
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 1.5mm 12P 500mA 50V Bottom Contact Copper alloy Hinged Lid Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3179
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3125
In-stock Item Pricing
Qty Unit Price
1+
$0.1038
50+
$0.0875
150+
$0.0795
500+
$0.0734
2500+
$0.0684
4000+
$0.0660
Related Products
Welcome back, may I help you?