
* Images are for reference only
BX-PA2.0-2PWT-BD
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PA2.0-2PWT-BD
- JLCPCB Part #
- C53152075
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2P 2mm 3A Copper alloy Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.1183
50+
$0.0930
150+
$0.0802
700+
$0.0707
2800+
$0.0630
4900+
$0.0593
Related Products
Welcome back, may I help you?