
* Images are for reference only
BX-DG01V-5.0-3P4
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-DG01V-5.0-3P4
- JLCPCB Part #
- C49023134
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 0.75~1.5 1 14~22 17.5A 1x3P 250V 3 3P 5mm Blue Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 475
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 475
In-stock Item Pricing
Qty Unit Price
1+
$0.2002
50+
$0.1697
150+
$0.1566
500+
$0.1404
2500+
$0.1331
5000+
$0.1288
Welcome back, may I help you?