
* Images are for reference only
1-282836-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-282836-3
- JLCPCB Part #
- C3816783
- Package
- Plugin,P=5mm
- Description
- 1 13.5A 16~30 1x2P 2 2P 300V 5mm Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4408
300+
$0.1706
600+
$0.1646
900+
$0.1616