* Images are for reference only
0679H3000-01
- Manufacturer
- Belfuse
- MFR.Part #
- 0679H3000-01
- JLCPCB Part #
- C3164728
- Package
- SMD,6.1x2.5mm
- Description
- Surface Mount Fuses 3A 350 VAC 72 VCD
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0679H3000-01 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0679H3000-01 technical specifications, attributes, and parameters.
0679H3000-01 symbol, PCB footprint from the free EasyEDA PCB design tool.
0679H3000-01 datasheets or manufacturer documentation.
Datasheet: 0679H3000-01 Datasheet (PDF)
Minimum: 24
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products