
* Images are for reference only
SSQE48T15033-NAB0G
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SSQE48T15033-NAB0G
- JLCPCB Part #
- C6302213
- Package
- DIP,33x22.8mm
- Description
- 1 15A 2.25kV 3.3V 36V~75V 50W 90% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation DIP,33x22.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$161.3312
200+
$64.3728
400+
$62.2217
1000+
$61.1582
Welcome back, may I help you?