This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V48SH3R325NNFA

Extended
Manufacturer
Delta Elec
MFR.Part #
V48SH3R325NNFA
JLCPCB Part #
C5820080
Package
DIP,33x22.8mm
Description
-40℃~+118℃ 1 1.5kV 10000uF 100W 130mVp-p 22.8mm 25A 3.3V 300kHz 33mm 36V~75V 9.5mm 91% Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation DIP,33x22.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 35

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $127.1822
210+ $50.7480
490+ $49.0510
1015+ $48.2129
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons