
* Images are for reference only
SSQE48T07120-NACNG
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SSQE48T07120-NACNG
- JLCPCB Part #
- C7321970
- Package
- DIP,33x22.8mm
- Description
- 1 12V 2.25kV 36V~75V 7A 84W 92% DIP,33x22.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$157.5154
200+
$62.8492
400+
$60.7496
1000+
$59.7127
Welcome back, may I help you?