
* Images are for reference only
SCRH125B-271
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH125B-271
- JLCPCB Part #
- C17326222
- Package
- SMD,12.5x12.5mm
- Description
- 1.16A 270uH 460mΩ 750mA ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1256
200+
$0.8493
500+
$0.8204
1000+
$0.8059
Welcome back, may I help you?