
* Images are for reference only
5TTP 700-R
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 5TTP 700-R
- JLCPCB Part #
- C3160563
- Package
- Plugin,D5.5xL21mm
- Description
- -55℃~+125℃ 100A 250V 700mA Glass Tube Fuse Plugin,D5.5xL21mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6955
200+
$0.2699
500+
$0.2602
1000+
$0.2554
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?