
* Images are for reference only
SCRH105R-270
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH105R-270
- JLCPCB Part #
- C17638525
- Package
- SMD,10.5x10.3mm
- Description
- 2.24A 27uH 3A 69mΩ ±30% SMD,10.5x10.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6317
200+
$0.6514
500+
$0.6304
1000+
$0.6192
Related Products
Welcome back, may I help you?