This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APSC00080846221MP0

Extended
Manufacturer
Chilisin Elec
MFR.Part #
APSC00080846221MP0
JLCPCB Part #
C5588766
Package
SMD,7.5x7.5mm
Description
1.65Ω 220uH 300mA 500mA AEC-Q200 ±20% SMD,7.5x7.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2656
200+ $0.1060
500+ $0.1025
1000+ $0.1007
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons