
* Images are for reference only
SCRH5D18-390
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH5D18-390
- JLCPCB Part #
- C17448613
- Package
- SMD,6.2x6.2mm
- Description
- 39uH 520mΩ 570mA 770mA ±30% SMD,6.2x6.2mm Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0981
200+
$0.4383
500+
$0.4239
1000+
$0.4174
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?