
* Images are for reference only
SCIHP1367-2R2M
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCIHP1367-2R2M
- JLCPCB Part #
- C7309604
- Package
- SMD,13.8x12.9mm
- Description
- 2.2uH 20A 33A 4.2mΩ ±20% SMD,13.8x12.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9860
250+
$1.1912
500+
$1.1527
1000+
$1.1318
Welcome back, may I help you?