
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 25A | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94.3% | |
| Length | 50.8mm | |
| Voltage - Supply | 10V~14V | |
| Capacitive Load(Max) | 1000uF | |
| Frequency | 500kHz | |
| Height | 8.5mm | |
| Width | 31.7mm | |
| Output Voltage | 800mV~5.5V | |
| Ripple Noise | 40mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YV12T25-0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 25A | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94.3% | |
| Length | 50.8mm | |
| Voltage - Supply | 10V~14V | |
| Capacitive Load(Max) | 1000uF | |
| Frequency | 500kHz | |
| Height | 8.5mm | |
| Width | 31.7mm | |
| Output Voltage | 800mV~5.5V | |
| Ripple Noise | 40mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YV12T25-0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YV12T25-0 datasheets or manufacturer documentation.
Datasheet: YV12T25-0 Datasheet (PDF)
The YV12T25-0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.