
* Images are for reference only
SCIHP1350-5R6M
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCIHP1350-5R6M
- JLCPCB Part #
- C6215767
- Package
- SMD,13.8x12.9mm
- Description
- 10.5A 17.6mΩ 19A 5.6uH ±20% SMD,13.8x12.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9891
250+
$1.1924
500+
$1.1539
1000+
$1.1330