
* Images are for reference only
SCIHP0750-6R8
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCIHP0750-6R8
- JLCPCB Part #
- C6672282
- Package
- SMD,7.3x6.8mm
- Description
- 46mΩ 5.5A 6.8uH 7A ±20% SMD,7.3x6.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1256
200+
$0.8477
500+
$0.8204
800+
$0.8059
Welcome back, may I help you?