
* Images are for reference only
0686F1000-01
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0686F1000-01
- JLCPCB Part #
- C3158928
- Package
- 0603
- Description
- -55℃~+125℃ 0.0028 0.8mm 1.6mm 1A 32V 35A、50A 63V Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5248
10+
$0.4182
30+
$0.3730
100+
$0.3165
500+
$0.2907
1000+
$0.2745
Related Products
Welcome back, may I help you?