This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCEP104L-4R3

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCEP104L-4R3
JLCPCB Part #
C17429949
Package
SMD-3P,10.4x10.4mm
Description
21.8mΩ 4.3uH 7.2A 7A ±20% SMD-3P,10.4x10.4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9317
200+ $1.1705
500+ $1.1319
1000+ $1.1127
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons