
38S451C
- Manufacturer
- MFR.Part #
- 38S451C
- JLCPCB Part #
- C6681741
- Package
- SMD-3P,10.4x10.4mm
- Description
- 16A 2.6mΩ 27A 450nH ±20% SMD-3P,10.4x10.4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | SMD-3P,10.4x10.4mm | |
| Inductance | 450nH | |
| Current - Saturation(Isat) | 27A | |
| Tolerance | ±20% | |
| Current Rating | 16A | |
| DC Resistance(DCR) | 2.6mΩ |

* Images are for reference only
38S451C
Extended- Manufacturer
- MFR.Part #
- 38S451C
- JLCPCB Part #
- C6681741
- Package
- SMD-3P,10.4x10.4mm
- Description
- 16A 2.6mΩ 27A 450nH ±20% SMD-3P,10.4x10.4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
38S451C
Extended- Manufacturer
- MFR.Part #
- 38S451C
- JLCPCB Part #
- C6681741
- Package
- SMD-3P,10.4x10.4mm
- Description
- 16A 2.6mΩ 27A 450nH ±20% SMD-3P,10.4x10.4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
38S451C Specifications
38S451C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | SMD-3P,10.4x10.4mm | |
| Inductance | 450nH | |
| Current - Saturation(Isat) | 27A | |
| Tolerance | ±20% | |
| Current Rating | 16A | |
| DC Resistance(DCR) | 2.6mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 38S451C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

38S451C Documents
38S451C datasheets or manufacturer documentation.
Datasheet: 38S451C Datasheet (PDF)
38S451C Schematic Symbol & PCB Footprint
The 38S451C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.