This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SC63CB-270

Extended
Manufacturer
Bel Fuse
MFR.Part #
SC63CB-270
JLCPCB Part #
C17387451
Package
SMD,6.3x6.2mm
Description
1.67A 146mΩ 27uH 820mA ±20% SMD,6.3x6.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8949
200+ $0.7574
500+ $0.7316
1500+ $0.7187
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons