
* Images are for reference only
SC52LC-470
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC52LC-470
- JLCPCB Part #
- C17478094
- Package
- SMD,5.3x5.3mm
- Description
- 360mA 47uH 600mA 730mΩ ±20% SMD,5.3x5.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8881
200+
$0.7546
500+
$0.7289
1000+
$0.7161
Welcome back, may I help you?