This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SC52LC-330

Extended
Manufacturer
Bel Fuse
MFR.Part #
SC52LC-330
JLCPCB Part #
C17248141
Package
SMD,5.3x5.3mm
Description
33uH 440mA 455mΩ 780mA ±20% SMD,5.3x5.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1578
200+ $0.8622
500+ $0.8333
1000+ $0.8189
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons