
* Images are for reference only
DRC-V-220K
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- DRC-V-220K
- JLCPCB Part #
- C7172473
- Package
- Plugin,D=8.7mm
- Description
- 22uH 2A 70mΩ ±10% 插件,D=8.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9393
200+
$0.3757
500+
$0.3629
1000+
$0.3565
Welcome back, may I help you?