This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

20-450-LPI

Extended
Manufacturer
Bel Fuse
MFR.Part #
20-450-LPI
JLCPCB Part #
C17293217
Package
Plugin-8P,60.2x42.1mm
Description
10V、20V 115V、230V 2 2 450mA、900mA 4kV Plugin-8P,60.2x42.1mm Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $45.4451
200+ $18.1341
500+ $17.5272
1000+ $17.2286

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons