
* Images are for reference only
16-560-LPI
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 16-560-LPI
- JLCPCB Part #
- C17243910
- Package
- Plugin-8P,60.2x42.1mm
- Description
- 115V、230V 2 2 4kV 560mA、1.12A 8V、16V Plugin-8P,60.2x42.1mm Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.8215
192+
$16.2882
480+
$15.7439
1008+
$15.4758
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?